845-122-521-201

Heilind Number:EDA845-122-521-201
Manufacturer:EDAC
Manufacturer Number:845-122-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-201

Detailed Description

Enhance your PCB connection capabilities with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a compact form factor with two rows of 122 positions, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. With a straight mounting orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.