845-122-521-202

Heilind Number:EDA845-122-521-202
Manufacturer:EDAC
Manufacturer Number:845-122-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-202

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows and a total of 122 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its compact pitch of .1 inches and row spacing of .2 inches make for easy and efficient installation. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Upgrade your PCB setup with this essential component, bringing efficiency and reliability to your electronic projects.