845-122-521-207

Heilind Number:EDA845-122-521-207
Manufacturer:EDAC
Manufacturer Number:845-122-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-207

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 122 positions for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate the connectivity of your devices with this high-quality component.