845-122-521-208

Heilind Number:EDA845-122-521-208
Manufacturer:EDAC
Manufacturer Number:845-122-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ensuring easy installation on your PCB. With 122 positions spread across 2 rows, it offers ample connections for your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Copper alloy contacts ensure optimal conductivity, while an amperage rating of 3A supports efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.