845-122-521-503

Heilind Number:EDA845-122-521-503
Manufacturer:EDAC
Manufacturer Number:845-122-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-503

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With two rows of 122 positions each and a pitch of .1 inch, it offers optimal space efficiency and flexibility in your circuit board layout. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this green-colored connector for secure and efficient card edge connections in your projects. Elevate your PCB design with this essential component.