845-122-521-504

Heilind Number:EDA845-122-521-504
Manufacturer:EDAC
Manufacturer Number:845-122-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-504

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in various electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. With two rows and a total of 122 positions, it offers ample space for multiple connections. The high-quality Copper Alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring robust and consistent connectivity. Upgrade your PCB setup with this essential component today.