845-122-521-508

Heilind Number:EDA845-122-521-508
Manufacturer:EDAC
Manufacturer Number:845-122-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering seamless and precise alignment. With a total of 122 positions, it provides ample connectivity options for your PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. Operating in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this efficient and versatile connector.