845-122-521-802

Heilind Number:EDA845-122-521-802
Manufacturer:EDAC
Manufacturer Number:845-122-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 122 positions, ensuring ample connectivity options for your electronic components. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this essential connector for optimal performance and connectivity.