845-122-521-807

Heilind Number:EDA845-122-521-807
Manufacturer:EDAC
Manufacturer Number:845-122-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-807

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, this connector offers 122 positions with a dual-row layout, ideal for complex circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1in and row spacing of .2in, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your connectivity with this essential component.