845-122-521-808

Heilind Number:EDA845-122-521-808
Manufacturer:EDAC
Manufacturer Number:845-122-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 122 positions, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contacts guarantee reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.