845-122-523-201

Heilind Number:EDA845-122-523-201
Manufacturer:EDAC
Manufacturer Number:845-122-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-523-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for efficient signal transmission. With a total of 122 positions, it offers ample room for multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.