845-122-523-212

Heilind Number:EDA845-122-523-212
Manufacturer:EDAC
Manufacturer Number:845-122-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-523-212

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Boasting 122 positions and a straight mount orientation, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.