845-122-523-502

Heilind Number:EDA845-122-523-502
Manufacturer:EDAC
Manufacturer Number:845-122-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-523-502

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation for easy installation. With a total of 122 positions spread across 2 rows, it ensures optimal signal transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Its UL 94V-0 Diallyl Phthalate housing material offers superior protection. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its green color adds a touch of vibrancy to your circuitry. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.