845-122-523-512

Heilind Number:EDA845-122-523-512
Manufacturer:EDAC
Manufacturer Number:845-122-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performing PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity. With a double-row design and a pitch of .1 inch, it offers seamless integration for up to 122 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your device's performance with this essential component.