845-122-523-802

Heilind Number:EDA845-122-523-802
Manufacturer:EDAC
Manufacturer Number:845-122-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-523-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With a double-row configuration and a total of 122 positions, it offers ample connectivity options. The contact material is made of robust Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this top-of-the-line connector, perfect for professionals in the electronics industry.