845-122-523-804

Heilind Number:EDA845-122-523-804
Manufacturer:EDAC
Manufacturer Number:845-122-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-523-804

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in demanding environments. With two rows of 122 positions each, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB mating. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Trust in our high-quality connector to streamline your PCB interconnectivity needs.