845-122-524-512

Heilind Number:EDA845-122-524-512
Manufacturer:EDAC
Manufacturer Number:845-122-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 122 positions arranged in 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contact material, it guarantees longevity and stability in operation. The compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic assemblies with this essential connector.