845-122-525-207

Heilind Number:EDA845-122-525-207
Manufacturer:EDAC
Manufacturer Number:845-122-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-525-207

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 122 positions, offering ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Made with high-quality copper alloy, the contact material guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Elevate your electronics with this essential component.