845-122-525-502

Heilind Number:EDA845-122-525-502
Manufacturer:EDAC
Manufacturer Number:845-122-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-525-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a total of 122 positions, ensuring efficient signal transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved during assembly. The contact material, Copper Alloy, provides optimal conductivity for seamless data transfer. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.