845-122-525-512

Heilind Number:EDA845-122-525-512
Manufacturer:EDAC
Manufacturer Number:845-122-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-525-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring stable and reliable power transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With two rows and a total of 122 positions, it offers ample space for complex circuitry. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise and efficient connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile and essential component. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your PCB assemblies with this reliable and high-performance connector, a must-have in any engineer's toolkit.