845-122-525-808

Heilind Number:EDA845-122-525-808
Manufacturer:EDAC
Manufacturer Number:845-122-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-525-808

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Featuring 122 positions across two rows, it ensures seamless and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Perfect for electronic projects requiring secure and stable connections, this connector is a must-have for any PCB assembly.