845-122-525-812

Heilind Number:EDA845-122-525-812
Manufacturer:EDAC
Manufacturer Number:845-122-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-525-812

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, ideal for seamless card edge integration. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety assurance. Featuring two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, with 122 positions available for versatile connectivity options. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the industrial and electronic sectors. Trust in its high-performance capabilities to elevate your PCB interconnectivity needs.