845-122-540-207

Heilind Number:EDA845-122-540-207
Manufacturer:EDAC
Manufacturer Number:845-122-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-540-207

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this connector features 122 positions with a compact .1-inch pitch and two rows, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the Copper Alloy contact material provides excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.