845-122-540-212

Heilind Number:EDA845-122-540-212
Manufacturer:EDAC
Manufacturer Number:845-122-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-540-212

Detailed Description

Enhance your circuit connectivity with our dual-row Board-To-Board PCB Connector, an essential component for seamless electronic integration. Designed for optimal performance, this connector features 122 positions with a .1-inch pitch, ensuring secure and efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durable protection. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its high-quality construction for dependable connectivity in your projects.