845-122-540-802

Heilind Number:EDA845-122-540-802
Manufacturer:EDAC
Manufacturer Number:845-122-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 122 positions, ensuring reliable and efficient communication between PCBs. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy and precise assembly. With a straight mount orientation, this connector offers straightforward installation for streamlined PCB connectivity. Upgrade your system with this essential component for enhanced performance and connectivity.