845-122-540-807

Heilind Number:EDA845-122-540-807
Manufacturer:EDAC
Manufacturer Number:845-122-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-540-807

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the double row design with a .1-inch pitch and .2-inch row spacing offers seamless integration on your board. Boasting 122 positions, this connector facilitates extensive connectivity possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your electronic projects with this essential component.