845-122-541-201

Heilind Number:EDA845-122-541-201
Manufacturer:EDAC
Manufacturer Number:845-122-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 122 positions across two rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made from resilient Copper Alloy, providing reliable conductivity. This connector is ideal for applications requiring a straight mount orientation, and its wide operating temperature range of -40 to 105 °C ensures suitability for diverse setups. Upgrade your PCB connectivity with this essential component.