845-122-541-208

Heilind Number:EDA845-122-541-208
Manufacturer:EDAC
Manufacturer Number:845-122-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-208

Detailed Description

Enhance your circuit connectivity with our double-row Board To Board PCB Connector, featuring 122 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it ensures reliable power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, delivering exceptional performance and longevity. Upgrade your PCB connections with this essential component for optimal functionality.