845-122-541-502

Heilind Number:EDA845-122-541-502
Manufacturer:EDAC
Manufacturer Number:845-122-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-502

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. With a reliable amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. Its dual rows, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCB. Boasting 122 positions, this connector provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential component.