845-122-541-508

Heilind Number:EDA845-122-541-508
Manufacturer:EDAC
Manufacturer Number:845-122-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-508

Detailed Description

Enhance your PCB connectivity with our robust 122-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transmission in tight spaces. The straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your electronic assemblies with this high-quality and versatile connector.