845-122-541-512

Heilind Number:EDA845-122-541-512
Manufacturer:EDAC
Manufacturer Number:845-122-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With two rows and 122 positions, they offer ample connectivity for your PCB assemblies. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these reliable and efficient connectors.