845-122-541-802

Heilind Number:EDA845-122-541-802
Manufacturer:EDAC
Manufacturer Number:845-122-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Connector. Designed for precision and durability, this two-row connector features 122 positions, ensuring seamless data transmission. The straight mount orientation and .1-inch pitch offer easy and secure installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.