845-122-541-804

Heilind Number:EDA845-122-541-804
Manufacturer:EDAC
Manufacturer Number:845-122-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-804

Detailed Description

Enhance your PCB connections with this versatile Board to Board Connector, boasting a sleek green design that adds a pop of color to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. Featuring two rows of 122 positions each, this connector offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.