845-122-541-812

Heilind Number:EDA845-122-541-812
Manufacturer:EDAC
Manufacturer Number:845-122-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, engineered to deliver seamless performance in demanding applications. Boasting a vibrant Green color, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With two rows and a total of 122 positions, it offers ample connectivity options for your circuit boards. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Its precise .1-inch pitch and .2-inch row spacing facilitate easy and secure board-to-board connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various electronic projects. Trust in its performance to power up your devices with efficiency and precision.