845-122-542-201

Heilind Number:EDA845-122-542-201
Manufacturer:EDAC
Manufacturer Number:845-122-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-542-201

Detailed Description

Enhance your connectivity with this efficient Board-to-Board PCB Connector, offering a seamless solution for your electronic assembly needs. With a vibrant green color and durable housing material crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both performance and longevity. Its dual-row design, with a total of 122 positions, guarantees ample connectivity options for your PCBs. The contact material, made from high-quality Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for your electronic projects.