845-122-542-212

Heilind Number:EDA845-122-542-212
Manufacturer:EDAC
Manufacturer Number:845-122-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-542-212

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The connector boasts two rows of copper alloy contacts, offering a total of 122 positions for secure and efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and compact installations. Its straight mount orientation facilitates easy and secure PCB connections, while its wide operating temperature range of -40 to 105°C ensures durability in various conditions. Ideal for diverse applications in the realm of electronics and beyond.