845-122-542-502

Heilind Number:EDA845-122-542-502
Manufacturer:EDAC
Manufacturer Number:845-122-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-542-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 122 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCBs with this straight-mount connector and experience seamless data transfer like never before.