845-122-542-808

Heilind Number:EDA845-122-542-808
Manufacturer:EDAC
Manufacturer Number:845-122-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-542-808

Detailed Description

Enhance your connectivity with this robust Board To Board PCB Connector, engineered with precision for reliable performance. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. With 122 positions, this connector accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.