845-122-544-512

Heilind Number:EDA845-122-544-512
Manufacturer:EDAC
Manufacturer Number:845-122-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-544-512

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its dual-row configuration with 122 positions ensures reliable and efficient data transfer. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees safety and longevity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Featuring copper alloy contacts, it offers superior conductivity for optimal signal transmission. Its straight mount orientation allows for easy installation onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.