845-122-544-808

Heilind Number:EDA845-122-544-808
Manufacturer:EDAC
Manufacturer Number:845-122-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-544-808

Detailed Description

Enhance your circuit board connectivity with our 122-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable and efficient power transmission, with an amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding industrial environments. Its straight mount orientation and 2-row configuration make it ideal for various electronic applications, guaranteeing optimal performance and longevity. Trust in this high-quality component to streamline your connectivity needs effectively.