845-122-555-212

Heilind Number:EDA845-122-555-212
Manufacturer:EDAC
Manufacturer Number:845-122-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-555-212

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connectors, designed for optimal performance and durability. Featuring 122 positions in a sleek double-row layout, these connectors offer seamless card edge integration for smooth data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure reliable conductivity even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, they provide efficient space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications. Upgrade your electronics with our green-colored connectors, boasting a straight mount orientation for easy installation. Trust in our commitment to quality and performance in every connection.