845-122-555-502

Heilind Number:EDA845-122-555-502
Manufacturer:EDAC
Manufacturer Number:845-122-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, it offers 122 positions for efficient signal transmission. Its straight mount orientation facilitates easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in a variety of conditions. Upgrade your system with this essential component for enhanced performance and connectivity.