845-122-555-802

Heilind Number:EDA845-122-555-802
Manufacturer:EDAC
Manufacturer Number:845-122-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-555-802

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless integration with 122 positions across 2 rows. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees optimal signal transmission. Designed for convenience, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for demanding applications, it's a must-have for any PCB setup. Elevate your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless integration with 122 positions across 2 rows. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees optimal signal transmission. Designed for convenience, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for demanding applications, it's a must-have for any PCB setup.