845-122-555-804

Heilind Number:EDA845-122-555-804
Manufacturer:EDAC
Manufacturer Number:845-122-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-555-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 122 positions for optimal signal transmission, this connector boasts a reliable copper alloy contact material and a durable UL 94V-0 Diallyl Phthalate housing. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Whether you're a DIY enthusiast or a professional, this green connector with a straight mount orientation will streamline your electronic projects. Upgrade your setup today with this essential component.