845-122-555-808

Heilind Number:EDA845-122-555-808
Manufacturer:EDAC
Manufacturer Number:845-122-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-555-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector in a vibrant shade of green. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring secure and efficient data transmission. With a total of 122 positions and a pitch of .1 inch, it offers ample space for seamless integration into your circuit board layout. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.