845-122-555-812

Heilind Number:EDA845-122-555-812
Manufacturer:EDAC
Manufacturer Number:845-122-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-555-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable and safe operation even in demanding environments. The copper alloy contact material and 122 positions with a pitch of .1 inch guarantee efficient data transmission. With a straight mount orientation and dual rows, it offers seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.