845-122-556-212

Heilind Number:EDA845-122-556-212
Manufacturer:EDAC
Manufacturer Number:845-122-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless electronic integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures both safety and visual appeal. With two rows and a total of 122 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation adds versatility, making it easy to integrate into your existing setup. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.