845-122-556-502

Heilind Number:EDA845-122-556-502
Manufacturer:EDAC
Manufacturer Number:845-122-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-556-502

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 122 positions, providing ample space for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and efficient data transmission.