845-122-556-512

Heilind Number:EDA845-122-556-512
Manufacturer:EDAC
Manufacturer Number:845-122-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-556-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. Its Copper Alloy contacts ensure reliable signal transmission, with a pitch of .1 inches and a row spacing of .2 inches for optimal functionality. With two rows and 122 positions, it offers ample connectivity possibilities. Operating at a wide temperature range of -40 to 105 °C, it guarantees stability in diverse environments. Perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.