845-122-556-803

Heilind Number:EDA845-122-556-803
Manufacturer:EDAC
Manufacturer Number:845-122-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of 122 positions, this connector offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems.Upgrade your setup today with this essential component.